text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002-G

2N7002 Series 60 V 115 mA 7.5 Ohm N-Channel Enhancement-Mode Vertical DMOS FETs

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N7002-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 0.36W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 115mA
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: DMOS
Input Capacitance: 50pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$504.00
USD
Quantity
Unit Price
3,000
$0.168
6,000
$0.166
9,000
$0.165
12,000+
$0.163
Product Variant Information section