text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002DW-7-F

2N7002DW Series 60 V 7.5 Ohm Dual N-Channel Enhancement Mode Transistor SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 2N7002DW-7-F - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The 2N7002DW-7-F is a part of 2N7002 series Surface Mount 60 V 7.5 Ohm 0.23 A(max) Dual N-Channel Enhancement Mode Transistor available in a SOT-363 package.

This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Product Features:

  • Dual N-Channel MOSFET
  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Ultra-Small Surface Mount Package

Applications:

  • Motor control
  • Power Management Functions

 

 

Pricing Section
Global Stock:
0
USA:
0
7,797,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.20
USD
Quantity
Unit Price
3,000
$0.0424
6,000
$0.0417
12,000
$0.041
15,000
$0.0408
45,000+
$0.0395
Product Variant Information section