text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002DW

N-Channel 60 V 7.5 Ohm SMT Enhancement Mode Field Effect Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
onsemi 2N7002DW - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The 2N7002DW is a 60 V 7.5 Ω N-Channel Enhancement Mode Field Effect Transistor

Features:

  • Dual N-Channel MOSFET
  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant

Applications:

  • Consumer Appliances
  • Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Unit Price
3,000
$0.0444
6,000
$0.0437
12,000
$0.043
15,000
$0.0427
45,000+
$0.0413
Product Variant Information section