Manufacturer Part #
2N7002DW
N-Channel 60 V 7.5 Ohm SMT Enhancement Mode Field Effect Transistor - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
onsemi 2N7002DW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
03/11/2015 Details and Download
Description of Change (From) :Datasheet Change for Tc=125C on IDSS parameterDescription of Change (To) :Tj = 125C on IDSS parameter - correction to typo error, previously used TcAdding RDSon parameter: RDSon VGS = 10V, ID = 0.5A < 2 Ohms @ 25CReason for Change: Correction of Tc to Tj on IDSS parameter and adding additional device characteristics to datasheet
Part Status:
Active
Active
onsemi 2N7002DW - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 7.5Ω |
| Rated Power Dissipation: | 200|mW |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The 2N7002DW is a 60 V 7.5 Ω N-Channel Enhancement Mode Field Effect Transistor
Features:
- Dual N-Channel MOSFET
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Ultra-Small Surface Mount Package
- Lead Free/RoHS Compliant
Applications:
- Consumer Appliances
- Building & Home Control
Pricing Section
Global Stock:
27,000
Singapore:
27,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0449
9,000
$0.0438
15,000
$0.0433
45,000
$0.0423
75,000+
$0.0413
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount