text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002W-7-F

N-Channel 60 V 7.5 Ohm Surface Mount Enhancement Mode Transistor SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Diodes Incorporated 2N7002W-7-F - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The 2N7002W-7-F is a part of 2N7002 series Surface Mount 60 V 7.5 Ohm N-Channel Enhancement Mode Transistor available in a SOT-323 package.

Product Features:

  • Low-On Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Ultra-Small Surface Mount Package
  • Operating and Storage Temperature Range is -55 to +150 °C
  • Power Dissipation IS 200 mW

 

 

Pricing Section
Global Stock:
396,000
USA:
396,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.20
USD
Quantity
Unit Price
3,000
$0.0224
9,000
$0.0218
15,000
$0.0216
45,000
$0.0211
75,000+
$0.0206
Product Variant Information section