text.skipToContent text.skipToNavigation

Manufacturer Part #

2SK3019TL

Single N-Channel 150 mW 30 V 13 Ohm Surface Mount MosFet - EMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SK3019TL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 2.5V
Drain-Source On Resistance-Max: 13Ω
Rated Power Dissipation: 150|mW
Package Style:  EMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$134.70
USD
Quantity
Unit Price
3,000
$0.0449
6,000
$0.0442
12,000
$0.0435
15,000
$0.0432
45,000+
$0.0418
Product Variant Information section