text.skipToContent text.skipToNavigation

Manufacturer Part #

APL502J

APL502 Series 500V 52A N-Channel Power MOSFET SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APL502J - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 90mΩ
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 52A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 58ns
Rise Time: 24ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 9000pF
Package Style:  SOT-227-4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$1,196.60
USD
Quantity
Unit Price
20
$59.83
40
$59.45
60
$59.23
80
$59.07
100+
$58.58
Product Variant Information section