text.skipToContent text.skipToNavigation

Manufacturer Part #

APL502LG

APL502LG Series 15 V 58 A 90 mOhm Through Hole N-Channel Linear Mosfet - TO-264 [L]

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APL502LG - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 730W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 58A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 56ns
Rise Time: 27ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 7485pF
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,383.50
USD
Quantity
Unit Price
1
$56.73
4
$56.02
15
$55.34
40
$54.84
100+
$54.03
Product Variant Information section