text.skipToContent text.skipToNavigation

Manufacturer Part #

APT10086BVFRG

APT10086BVFR: 1000 V 13 A 0.86 Ohm N-Channel Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT10086BVFRG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 860mΩ
Qg Gate Charge: 275nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 13A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 65ns
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 4440pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$619.20
USD
Quantity
Unit Price
30
$20.64
60
$20.53
120
$20.43
150
$20.39
450+
$20.18
Product Variant Information section