text.skipToContent text.skipToNavigation

Manufacturer Part #

APT10086BVRG

APT10086 Series 1000V 13A N-Channel Power MOSFET TO-247

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT10086BVRG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 860µΩ
Qg Gate Charge: 275nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 13A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 4440pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
110
Multiple Of:
1
Total
$2,097.70
USD
Quantity
Unit Price
2
$19.62
10
$19.38
30
$19.21
75
$19.07
200+
$18.79
Product Variant Information section