text.skipToContent text.skipToNavigation

Manufacturer Part #

APT100F50J

APT100 Series 500V 103A N-Channel Power MOSFET ISOTOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT100F50J - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 36mΩ
Qg Gate Charge: 620nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 103A
Turn-on Delay Time: 105ns
Turn-off Delay Time: 280ns
Rise Time: 125ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 24,600pF
Package Style:  SOT-227-4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$2,920.00
USD
Quantity
Unit Price
10
$59.27
20
$58.90
40
$58.52
50
$58.40
150+
$57.66
Product Variant Information section