text.skipToContent text.skipToNavigation

Manufacturer Part #

APT12080JVFR

APT Series N-Channel 1200 V 15 A 3 Ω SMT Enhancement Mode MosFet SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT12080JVFR - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 450W
Qg Gate Charge: 325nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 15A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 59ns
Rise Time: 12ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 6500pF
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$512.30
USD
Quantity
Unit Price
10
$51.23
30
$50.73
40
$50.60
100
$50.20
150+
$49.79
Product Variant Information section