text.skipToContent text.skipToNavigation

Manufacturer Part #

APT13F120B

APT13F120B Series 1200 V 1.2 Ohm N-Channel Power FREDFET - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Microchip APT13F120B - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 1.4Ω
Qg Gate Charge: 145nC
Drain Current: 14A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 85ns
Rise Time: 15ns
Fall Time: 24ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 4765F
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
210
Multiple Of:
30
Total
$2,028.60
USD
Quantity
Unit Price
30
$9.76
90
$9.69
150
$9.66
450
$9.58
750+
$9.52
Product Variant Information section