text.skipToContent text.skipToNavigation

Manufacturer Part #

APT20M38SVRG

Power MOS V Series 200 V 67 A 38 mOhm Single N-Channel MOSFET - D3PAK

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT20M38SVRG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 38mΩ
Qg Gate Charge: 148nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 67A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 48ns
Rise Time: 21ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 5100pF
Series: Power MOS V
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
30
Total
$2,152.50
USD
Quantity
Unit Price
30
$14.50
90
$14.39
120
$14.35
300
$14.26
450+
$14.16
Product Variant Information section