text.skipToContent text.skipToNavigation

Manufacturer Part #

APT22F120B2

APT22F120 Series N Channel 700 mOhm 1040 W 260 nC 1200 V 23 A Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT22F120B2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 0.7Ω
Qg Gate Charge: 260nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 23A
Turn-on Delay Time: 45ns
Turn-off Delay Time: 145ns
Rise Time: 27ns
Fall Time: 42ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 8370pF
Series: Power MOS 8
Package Style:  T-MAX
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
600
Multiple Of:
50
Total
$18,912.00
USD
Quantity
Unit Price
50
$32.09
100
$31.92
150
$31.82
200
$31.75
250+
$31.52
Product Variant Information section