text.skipToContent text.skipToNavigation

Manufacturer Part #

APT30N60BC6

APT30N60 Series 600 Vds 30 A 219 W 0.125 Ohm Super Junction Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT30N60BC6 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 125mΩ
Qg Gate Charge: 88nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 74ns
Rise Time: 17ns
Fall Time: 48ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 2267pF
Series: CoolMOS
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,692.00
USD
Quantity
Unit Price
50
$5.70
150
$5.66
250
$5.64
750
$5.60
1,250+
$5.56
Product Variant Information section