text.skipToContent text.skipToNavigation

Manufacturer Part #

APT38F80B2

APT38F80B2 Series 800 V 0.24 Ohm N-Channel Power FREDFET - TO-264

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT38F80B2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.24Ω
Qg Gate Charge: 260nC
Gate-Source Voltage-Max [Vgss]: 250V
Drain Current: 41A
Turn-on Delay Time: 46ns
Turn-off Delay Time: 200ns
Rise Time: 65ns
Fall Time: 60ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 8070pF
Series: POWER MOS 8™
Package Style:  T-MAX
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$34.54
USD
Quantity
Unit Price
2
$17.27
10
$17.07
30
$16.93
100
$16.78
250+
$16.53
Product Variant Information section