text.skipToContent text.skipToNavigation

Manufacturer Part #

APT38N60BC6

APT38N60 Series 600 V 38 A 99 mOhm 112 nC 278 W Mosfet To-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT38N60BC6 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 99mΩ
Qg Gate Charge: 112nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 38A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 118ns
Rise Time: 29ns
Fall Time: 69ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 28pF
Series: CoolMOS™
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
72
Multiple Of:
1
Total
$433.44
USD
Quantity
Unit Price
4
$6.08
20
$6.02
75
$5.97
200
$5.93
750+
$5.85
Product Variant Information section