text.skipToContent text.skipToNavigation

Manufacturer Part #

APT5010JVRU2

APT5010 Series 500 V 44 A 7410 pF Chassis Mount N-Channel Mosfet - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT5010JVRU2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 450W
Qg Gate Charge: 312nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 44A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 54ns
Rise Time: 16ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 7410pF
Series: APT5010
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$1,844.00
USD
Quantity
Unit Price
1
$38.14
5
$37.61
20
$37.17
50
$36.88
125+
$36.32
Product Variant Information section