text.skipToContent text.skipToNavigation

Manufacturer Part #

APT50M38JLL

N-Channel 500 V 80 A 694 W Chassis Mount Power MOSFET - SOT-227-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT50M38JLL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.038Ω
Rated Power Dissipation: 694W
Qg Gate Charge: 270nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 88A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 50ns
Rise Time: 22ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 12000pF
Series: POWER MOS 7®
Package Style:  SOT-227-4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$1,543.00
USD
Quantity
Unit Price
10
$77.67
20
$77.15
30
$76.84
50
$76.46
100+
$75.65
Product Variant Information section