text.skipToContent text.skipToNavigation

Manufacturer Part #

APT50M75B2LLG

500V, 57A, 0.075ohm, POWER MOS7, N-Channel, TMAX

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT50M75B2LLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.075Ω
Rated Power Dissipation: 570W
Qg Gate Charge: 125nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 57A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 21ns
Rise Time: 19ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 5590pF
Series: POWER MOS 7®
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$637.20
USD
Quantity
Unit Price
30
$21.24
60
$21.13
120
$21.02
150
$20.98
450+
$20.76
Product Variant Information section