Manufacturer Part #
APT50M75JLLU2
500 V 75 mOhm 123 nC Boost chopper MOSFET Power Module-SOT-227
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Package Style:SOT-227-4 Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip APT50M75JLLU2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 75MΩ |
| Rated Power Dissipation: | 290W |
| Qg Gate Charge: | 123nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 51A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 21ns |
| Rise Time: | 20ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 5V |
| Input Capacitance: | 5590pF |
| Series: | POWER MOS 7® |
| Package Style: | SOT-227-4 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$33.73
5
$33.26
20
$32.87
50
$32.62
125+
$32.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
SOT-227-4
Mounting Method:
Chassis Mount