text.skipToContent text.skipToNavigation

Manufacturer Part #

APT6015LVRG

600V 38A 0.15 Ohm N-ch TO-264

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT6015LVRG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.15Ω
Rated Power Dissipation: 520W
Qg Gate Charge: 315nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 38A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 45ns
Rise Time: 13ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 7500pF
Series: POWER MOS V®
Package Style:  TO-264AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$535.50
USD
Quantity
Unit Price
25
$21.42
50
$21.30
100
$21.19
125
$21.15
375+
$20.92
Product Variant Information section