text.skipToContent text.skipToNavigation

Manufacturer Part #

APT6029BLLG

600V, 21A, 290MOHM, TO-247

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT6029BLLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.29Ω
Rated Power Dissipation: 300W
Qg Gate Charge: 65nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 21A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 23ns
Rise Time: 5ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 2615pF
Series: POWER MOS 7®
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
160
Multiple Of:
30
Total
$2,091.20
USD
Quantity
Unit Price
2
$13.45
10
$13.30
30
$13.20
125
$13.07
300+
$12.88
Product Variant Information section