text.skipToContent text.skipToNavigation

Manufacturer Part #

APT7M120B

APT7M120B Series 1200 V 8 A 2.1 Ohm N-Channel Switch-Mode Power MOSFET-TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT7M120B - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 2.1Ω
Rated Power Dissipation: 335W
Qg Gate Charge: 80nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 8A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 45ns
Rise Time: 8ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 2565pF
Series: Power MOS 8
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$524.00
USD
Quantity
Unit Price
5
$5.34
25
$5.28
100
$5.24
250
$5.21
1,000+
$5.13
Product Variant Information section