text.skipToContent text.skipToNavigation

Manufacturer Part #

APT8011JLL

800V, 51A, 0.110 OHM, SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT8011JLL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.11Ω
Rated Power Dissipation: 694W
Qg Gate Charge: 650nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 51A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 83ns
Rise Time: 23ns
Fall Time: 19ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 9480pF
Series: Power MOS 7
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$6,828.75
USD
Quantity
Unit Price
1
$95.60
4
$94.27
15
$93.02
25
$92.54
50+
$91.05
Product Variant Information section