text.skipToContent text.skipToNavigation

Manufacturer Part #

APT8M100B

APT8M100B Series 1000 V 8 A 1.8 Ohm N-Channel Power MOSFET - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT8M100B - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 290W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 8A
Turn-on Delay Time: 8.5ns
Turn-off Delay Time: 29ns
Rise Time: 7.8ns
Fall Time: 7.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1885pF
Series: Power MOS 8
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
470
Multiple Of:
1
Total
$1,795.40
USD
Quantity
Unit Price
10
$3.98
30
$3.93
125
$3.86
300
$3.82
1,250+
$3.72
Product Variant Information section