text.skipToContent text.skipToNavigation

Manufacturer Part #

ARF463BG

N-Channel 500 V 81.36 MHz SMT RF Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ARF463BG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: RF Fet
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Rated Power Dissipation: 180W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 9A
Turn-on Delay Time: 5.1ns
Turn-off Delay Time: 12.8ns
Rise Time: 4.1ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 1200pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$141.12
USD
Quantity
Unit Price
1
$35.76
4
$35.28
15
$34.83
30
$34.59
75+
$34.05
Product Variant Information section