text.skipToContent text.skipToNavigation

Manufacturer Part #

ARF466BG

RF Mosfet N-Channel 150 V 40.68MHz 16dB 150W TO-264

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ARF466BG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 357W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 13A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 43ns
Rise Time: 10ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 2000pF
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$825.15
USD
Quantity
Unit Price
1
$56.53
4
$55.75
15
$55.01
25
$54.73
50+
$53.84
Product Variant Information section