text.skipToContent text.skipToNavigation

Manufacturer Part #

ARF476FL

ARF476FL - 910 W 500 V N-Channel Push Pull Pair RF MosFet

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ARF476FL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: RF Fet
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 500V
Rated Power Dissipation: 910W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 10A
Turn-on Delay Time: 5.1ns
Turn-off Delay Time: 12ns
Rise Time: 4.1ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.3V
Input Capacitance: 740pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$136.73
USD
Quantity
Unit Price
1
$136.73
3
$134.76
5
$133.85
15
$131.92
25+
$130.22
Product Variant Information section