text.skipToContent text.skipToNavigation

Manufacturer Part #

ARF477FL

500 V 15 A 16dB 65MHz 2 N-Channel (Dual) RF Power Mosfet

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ARF477FL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 500V
Rated Power Dissipation: 750W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 15A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 20ns
Rise Time: 6ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 1200pF
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$3,138.25
USD
Quantity
Unit Price
1
$131.81
3
$129.90
5
$129.03
15
$127.17
25+
$125.53
Product Variant Information section