Manufacturer Part #
BS250P
P-Channel 45 V 14 Ohm Enhancement Mode Vertical DMOS FET - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Bag Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
Diodes Incorporated BS250P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BS250P - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 45V |
| Drain-Source On Resistance-Max: | 14Ω |
| Rated Power Dissipation: | 700|mW |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
1,254
USA:
1,254
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
1,500
$0.21
4,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole