text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC019N08NS5ATMA1

N-Channel 80 V 28A (Ta), 237A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TSON-8-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSC019N08NS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 1.9mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 94nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 28A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 44ns
Rise Time: 17ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.8V
Technology: OptiMOS
Input Capacitance: 6600pF
Package Style:  PG-TDSON-8-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$10,650.00
USD
Quantity
Unit Price
5,000+
$2.13
Product Variant Information section