text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC020N03LSGATMA1

Single N-Channel 30 V 2.9 mOhm 45 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Infineon BSC020N03LSGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.9mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 4V
Drain Current: 28A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 42ns
Rise Time: 7ns
Fall Time: 3.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Technology: OptiMOS
Height - Max: 1.1mm
Length: 5.49mm
Input Capacitance: 2100pF
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,100.00
USD
Quantity
Unit Price
5,000
$0.42
10,000
$0.415
15,000+
$0.41
Product Variant Information section