text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC027N06LS5ATMA1

60V 134A 2.7 mΩ N-ch SuperSO8 5x6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2611
Product Specification Section
Infineon Technologies BSC027N06LS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 2.5mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 55nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 10.4ns
Turn-off Delay Time: 51ns
Rise Time: 10.3ns
Fall Time: 18.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.3V
Input Capacitance: 7500pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,325.00
USD
Quantity
Unit Price
5,000+
$0.865