text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC030N03LSGATMA1

N-Channel 30 V 3 mOhm OptiMOS™3 Power-MOSFET - PG-TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2308
Product Specification Section
Infineon BSC030N03LSGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 42nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,725.00
USD
Quantity
Unit Price
5,000
$0.345
10,000
$0.34
20,000
$0.335
25,000+
$0.33