text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC034N06NSATMA1

60V, 100A, 3.4MOHM, TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2314
Product Specification Section
Infineon BSC034N06NSATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.4mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 41nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 19ns
Rise Time: 5ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.3V
Input Capacitance: 3000pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,950.00
USD
Quantity
Unit Price
5,000+
$0.79