text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC039N06NSATMA1

Single N-Channel 60 V 3.9 mOhm 27 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Infineon Technologies BSC039N06NSATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.9mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 27nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
170,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,350.00
USD
Quantity
Unit Price
5,000+
$1.07
Product Variant Information section