text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC052N03LSATMA1

Single N-Channel 30 V 5.2 mOhm 12 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies BSC052N03LSATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5.2mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 12nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,125.00
USD
Quantity
Unit Price
5,000
$0.225
10,000
$0.22
25,000+
$0.215