Manufacturer Part #
BSC057N08NS3GATMA1
Single N-Channel 80 V 11 mOhm 56 nC OptiMOS™ Power Mosfet - TDSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:TDSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSC057N08NS3GATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon BSC057N08NS3GATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 11mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 56nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 16A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 32ns |
| Rise Time: | 14ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.5V |
| Technology: | OptiMOS |
| Height - Max: | 1.1mm |
| Length: | 5.35mm |
| Input Capacitance: | 2900pF |
| Package Style: | TDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.395
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.395 / Stock: 0 Qty: 5,000+$0.395 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.395 / Stock: 0 Qty: 5,000+$0.395 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.395 / Stock: 0 Qty: 5,000+$0.395 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.395 / Stock: 0 Qty: 5,000+$0.395 Stock: 0
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount