text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC0911NDATMA1

Dual N-Channel 25 V 3.2/1.2 mOhm 7.7/25 nC OptiMOS™ Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSC0911NDATMA1 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 3.2mΩ/1.2mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 7.7nC/25nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,750.00
USD
Quantity
Unit Price
5,000+
$0.95
Product Variant Information section