text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC160N15NS5ATMA1

BSC160N15NS5 Series 150 V 56 A SMT N-Ch OptiMOS™ 5 Power-Transistor - SuperSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2517
Product Specification Section
Infineon Technologies BSC160N15NS5ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 16mΩ
Qg Gate Charge: 19nC
Drain Current: 1nA
Turn-on Delay Time: 9.6ns
Turn-off Delay Time: 10.8ns
Rise Time: 3ns
Fall Time: 2.6ns
Operating Temp Range: -55°C to +150°C
Technology: OptiMOS
Input Capacitance: 1820pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,250.00
USD
Quantity
Unit Price
5,000+
$1.05