text.skipToContent text.skipToNavigation

Manufacturer Part #

BSD840NH6327XTSA1

Dual N-Channel 20 V 400 mOhm 0.26 nC OptiMOS™ Small Signal Mosfet - SOT-363

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSD840NH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 400mΩ
Rated Power Dissipation: 500|mW
Qg Gate Charge: 0.26nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$327.60
USD
Quantity
Unit Price
3,000
$0.0373
9,000
$0.0364
15,000
$0.036
45,000
$0.0351
75,000+
$0.0343