Manufacturer Part #
BSL308CH6327XTSA1
MOSFET N/P-CH 30V 2.3A/2A 6TSOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Infineon BSL308CH6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BSL308CH6327XTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 57mΩ |
| Rated Power Dissipation: | 500mW |
| Qg Gate Charge: | 1.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 2.3, 2A |
| Turn-on Delay Time: | 4.4 , 5.6ns |
| Turn-off Delay Time: | 8.3 , 15.3ns |
| Rise Time: | 2.3 , 7.7ns |
| Fall Time: | 1.4 , 2.8ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 275pF |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.20
6,000
$0.198
12,000
$0.196
15,000
$0.195
45,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount