text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP135H6906XTSA1

MOSFET N-Ch 600V 20mA SOT-223-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2507
Product Specification Section
Infineon BSP135H6906XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 45Ω
Rated Power Dissipation: 1.8W
Qg Gate Charge: 4.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120mA
Turn-on Delay Time: 5.4ns
Turn-off Delay Time: 28ns
Rise Time: 5.6ns
Fall Time: 182ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 146pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$540.00
USD
Quantity
Unit Price
1,000
$0.54
2,000
$0.53
3,000+
$0.525