text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS123

N-Channel 100 V 6 Ohm Logic Level Enhancement Mode FET - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2430
Product Specification Section
onsemi BSS123 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 360|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSS123 is a 100 V 6 Ohms N-Ch Logic Level Enhancement Mode Field Effect Transistor SOT-23-3 package .

Product Features:

  • 0.17A, 100V
  • RDS(ON) = 6 W @ VGS = 10V
  • RDS(ON) = 10 W @ VGS = 4.5V
  • High density cell design for extremely low RDS(ON)
  • Rugged and reliable
    Compact industry standard SOT-23 surface mountpackage

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches

View the BSS123 series of Transistor

Pricing Section
Global Stock:
792,000
USA:
792,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.10
USD
Quantity
Unit Price
3,000
$0.0307
9,000
$0.03
12,000
$0.0298
30,000
$0.0291
45,000+
$0.0285