text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS123NH6433XTMA1

Trans MOSFET N-CH 100V 0.19A Automotive

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2508
Product Specification Section
Infineon Technologies BSS123NH6433XTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 500mW
Qg Gate Charge: 0.9nC
Gate-Source Voltage-Max [Vgss]: -20V
Drain Current: 20A
Turn-on Delay Time: 2.3ns
Turn-off Delay Time: 7.4ns
Rise Time: 3.2ns
Fall Time: 22ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Technology: OptiMOS
Input Capacitance: 20.9pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$509.00
USD
Quantity
Unit Price
10,000
$0.0509
20,000
$0.0501
40,000
$0.0494
50,000
$0.0492
150,000+
$0.0477