text.skipToContent text.skipToNavigation
Product Specification Section
onsemi BSS138LT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 225|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSS138LT1G is a N channel 3.5 ohm 50 V 225 mW, power MOSFET. It has a low threshold voltage makes it ideal for low voltage applications.

Features:

  • Low threshold voltage
  • Miniature SOT-23 surface mount package saves board space
  • Pb-Free package
  • Operating temperature - 55° C to 150° C

Applications:

  • DC-DC converters
  • Power management in portable and battery powered products
  • Computers, printers and PCMCIA cards
  • Cellular and cordless telephones

View the Available BSS series of Mosfets

Pricing Section
Global Stock:
23,736,000
USA:
23,736,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks