text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138NH6433XTMA1

Single N-Channel 60V 3.5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSS138NH6433XTMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 360|mW
Qg Gate Charge: 1nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$663.00
USD
Quantity
Unit Price
10,000
$0.0663
20,000+
$0.0645
Product Variant Information section