text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138TA

N-Channel 50 V 3.5 Ohm Enhancement Mode FET-SOT-23 -use Diodes BSS138-7-F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BSS138TA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 300|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.10
USD
Quantity
Unit Price
3,000
$0.0447
6,000
$0.044
12,000
$0.0433
15,000
$0.043
45,000+
$0.0416
Product Variant Information section